The LA4627-E audio amplifier from Onsemi operates within a temperature range of -25°C to 75°C. It can handle supply voltages between 5V and 20V. This component is available in a through-hole package, supplied in packs of 25. It is not designed for radiation-hardened applications.
Onsemi LA4627-E technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Voltage Gain | 45dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4627-E to view detailed technical specifications.
No datasheet is available for this part.