
Onsemi LA4628L-E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 20W |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4628L-E to view detailed technical specifications.
No datasheet is available for this part.
