Onsemi LA4663-E technical specifications.
| Gain | 40dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37.5W |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 5.5V |
| Operating Supply Voltage | 15V |
| Output Power | 20W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Supply Current | 100mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4663-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
