
Onsemi LA4705NA-E technical specifications.
| Gain | 40dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 37.5W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Operating Supply Voltage | 13.2V |
| Output Power | 18W |
| Package Quantity | 15 |
| Series | LA4705NA-E |
| Supply Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4705NA-E to view detailed technical specifications.
No datasheet is available for this part.
