Onsemi LA4708N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -35 |
| Terminal Position | SINGLE |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 250 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LA4708N to view detailed technical specifications.
No datasheet is available for this part.