The LA4809M is a 12-pin surface mount Class-AB headphone amplifier from Onsemi. It is designed for single input and single output applications with a 2-channel stereo output type. The amplifier operates within a temperature range of -30°C to 75°C. It is suitable for surface mount applications.
Onsemi LA4809M technical specifications.
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Mounting | Surface Mount |
| Function | Headphone |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LA4809M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.