Onsemi LA4809M-TLM-E technical specifications.
| Gain | 11.7dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 160mW |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Operating Supply Voltage | 17V |
| Output Power | 55mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3.8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4809M-TLM-E to view detailed technical specifications.
No datasheet is available for this part.