
Onsemi LA4814JA-AE technical specifications.
| Amplifier Type | POWER AMPLIFIER |
| Package/Case | SSOP |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 350mW |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4814JA-AE to view detailed technical specifications.
No datasheet is available for this part.
