
Onsemi LA4814JA-ZE technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 350mW |
| Max Supply Voltage | 5V |
| Number of Channels | 2 |
| Output Power | 350mW |
| Package Quantity | 70 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4814JA-ZE to view detailed technical specifications.
No datasheet is available for this part.
