Onsemi LA49101H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HSOP |
| Package Description | Heat Sinked Small Outline Package |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 15.2 |
| Package Width (mm) | 7.9 |
| Package Height (mm) | 2.25 |
| Mounting | Surface Mount |
| Function | Headphone/Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Differential|Single |
| Output Type | 1-Channel Mono |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LA49101H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.