The LA5735M-TE-L-E is a surface mount adjustable DC/DC controller from Onsemi. It operates over a temperature range of -30°C to 125°C and is packaged in a lead-free SOIC package. This device is RoHS compliant and available in quantities of 1000 per reel. The LA5735M-TE-L-E is a synchronous rectifier-free device, suitable for use in a variety of power management applications.
Onsemi LA5735M-TE-L-E technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA5735M-TE-L-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.