The LA5735M-TLM-E is an adjustable DC/DC controller from Onsemi. It operates within a temperature range of -30°C to 125°C and features a maximum input voltage of 34V. This surface-mount device is packaged in SOIC and available in quantities of 1000. It has a single output with a maximum current of 600mA and an output voltage of 1.23V.
Onsemi LA5735M-TLM-E technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 34V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA5735M-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.