The LA5744MP-DL-E is an adjustable positive DC/DC regulator from Onsemi. It operates from 4.5V to 28V input voltage and provides an output voltage of 1.23V with a maximum output current of 3.1A. The device is packaged in a TO-252-6 surface mount package and is RoHS compliant. It has a maximum operating temperature range of -30°C to 125°C.
Onsemi LA5744MP-DL-E technical specifications.
| Package/Case | TO-252-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.1A |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA5744MP-DL-E to view detailed technical specifications.
No datasheet is available for this part.