The LA5744TP-TL-E is a surface mount adjustable/fixed regulator from Onsemi. It operates from 4.5V to 28V and provides an output voltage of 1.23V with a maximum output current of 2A. The device is packaged in a TO-252-5 package and is RoHS compliant. It has an operating temperature range of -30°C to 125°C.
Onsemi LA5744TP-TL-E technical specifications.
| Package/Case | TO-252-5 |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 1.23V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA5744TP-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.