Onsemi LA5744TPGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA5744TPGEVB to view detailed technical specifications.
No datasheet is available for this part.