Onsemi LA5752-E technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA5752-E to view detailed technical specifications.
No datasheet is available for this part.
