The LA5757TP-TL-E is a surface mount adjustable DC/DC controller from Onsemi. It operates over a temperature range of -30°C to 125°C and is compliant with RoHS regulations. The device has a maximum input voltage of 32V and a maximum output current of 1.5A. It is available in a TO-252-5 package with a tape and reel packaging option.
Onsemi LA5757TP-TL-E technical specifications.
| Package/Case | TO-252-5 |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.255V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.255V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA5757TP-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.