The LA5771MP-E is a DC/DC controller from Onsemi, designed for use in applications with input voltages between 5.5V and 28V. It provides a fixed output voltage of 3.3V and a maximum output current of 3A. The device is packaged in a TO-252-6 package and is suitable for surface mount applications. The LA5771MP-E operates over a temperature range of -30°C to 125°C and is compliant with RoHS regulations.
Onsemi LA5771MP-E technical specifications.
| Package/Case | TO-252-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA5771MP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.