Onsemi LA5774MP-E technical specifications.
| Package/Case | TO-252-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.26V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA5774MP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.