The LA5779MP-DL-E is a surface mount power management IC from Onsemi. It operates over a temperature range of -30°C to 125°C and is RoHS compliant. This device is available in a TO-252-6 package, which has a height of 4.5mm and a length of 10mm. The regulator has a maximum output current of 3A and a maximum output voltage of 3.3V. It can handle a maximum input voltage of 28V and has a minimum input voltage of 4.5V.
Onsemi LA5779MP-DL-E technical specifications.
| Package/Case | TO-252-6 |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable, Fixed |
| Output Voltage | 1.23V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA5779MP-DL-E to view detailed technical specifications.
No datasheet is available for this part.