Onsemi LA59700MC-AE technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 840mV |
| Height | 1.63mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 13.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA59700MC-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.