Onsemi LA59700MC-AH technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 840mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA59700MC-AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.