
Onsemi LA6242H-TE-L-E technical specifications.
| Package/Case | HSOP |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 30mA |
| Output Current | 1A |
| Output Voltage | 6.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6242H-TE-L-E to view detailed technical specifications.
No datasheet is available for this part.
