Onsemi LA6245P-TLM-E technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 13V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6245P-TLM-E to view detailed technical specifications.
No datasheet is available for this part.