Onsemi LA6324NM-TLM-E technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6324NM-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.