The LA6583MC-CH is a halogen-free and lead-free motor driver IC with a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It operates at a supply voltage of 14V and has a maximum output current of 800mA. The device has a power dissipation of 800mW and is compliant with RoHS regulations. It is available in a tape and reel packaging with a quantity of 1000 units per reel.
Onsemi LA6583MC-CH technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 14V |
| Output Current | 800mA |
| Output Voltage | 1.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6583MC-CH to view detailed technical specifications.
No datasheet is available for this part.