Onsemi LA6584M-MPB-E technical specifications.
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Output Current | 1.6A |
| Output Current per Channel | 1.6A |
| Output Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6584M-MPB-E to view detailed technical specifications.
No datasheet is available for this part.
