
The LA6584M-MPB-H is a bipolar power management IC from Onsemi with a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum supply voltage of 14V and a minimum supply voltage of 2.8V, with a maximum output voltage of 15V and an output current of 1.6A. It is packaged in a LSSOP SOP16/24 package and is available in quantities of 40 per reel.
Onsemi LA6584M-MPB-H technical specifications.
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Output Current | 1.6A |
| Output Current per Channel | 1.6A |
| Output Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6584M-MPB-H to view detailed technical specifications.
No datasheet is available for this part.