Onsemi LA6595T technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 2.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LA6595T to view detailed technical specifications.
No datasheet is available for this part.