Onsemi LA6597FMC-AH technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6597FMC-AH to view detailed technical specifications.
No datasheet is available for this part.