Onsemi LA72702NV-MPB-E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | LA72702NV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA72702NV-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
