The LA72715NV is a commercial extended temperature range IC with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 24 terminals and a dual terminal position. The IC is packaged in a 24-pin LSSOP package with dimensions of 5.6mm in width and 7.8mm in length. It operates with a supply voltage between 4.5V and 5.5V. The LA72715NV is a specialized IC designed for consumer applications.
Onsemi LA72715NV technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LA72715NV to view detailed technical specifications.
No datasheet is available for this part.