Onsemi LA72715NV-TLM-E technical specifications.
| Package/Case | SSOP |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 203mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA72715NV-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
