Onsemi LA72730-N-E technical specifications.
| -3db Bandwidth | 10MHz |
| Bandwidth | 10MHz |
| Package/Case | DIP |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Inputs | 4 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA72730-N-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.