Onsemi LA72910V-MPB-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 26.5mW |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA72910V-MPB-H to view detailed technical specifications.
No datasheet is available for this part.
