Onsemi LA72914V-MPB-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 40mW |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA72914V-MPB-H to view detailed technical specifications.
No datasheet is available for this part.
