
Onsemi LA74309FA-BH technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA74309FA-BH to view detailed technical specifications.
No datasheet is available for this part.