Onsemi LA74309TT-TLM-E technical specifications.
| Package/Case | MSOP |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power | 50W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA74309TT-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.