Onsemi LA75501V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Temperature Grade | OTHER |
| Supply Current-Max | 73.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LA75501V to view detailed technical specifications.
No datasheet is available for this part.