Onsemi LA7567EV-A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 55.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LA7567EV-A to view detailed technical specifications.
No datasheet is available for this part.