
The LA7784-TLM-E is a lead-free mixer from Onsemi, packaged in a 2000-count tape and reel configuration. It operates within a temperature range of -20°C to 70°C and has a maximum power dissipation of 900mW. The device is RoHS compliant and has a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V.
Onsemi LA7784-TLM-E technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LA7784 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA7784-TLM-E to view detailed technical specifications.
No datasheet is available for this part.