Onsemi LA7791T-TLM-E technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA7791T-TLM-E to view detailed technical specifications.
No datasheet is available for this part.