Onsemi LA79500E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LA79500E to view detailed technical specifications.
No datasheet is available for this part.