Onsemi LA8153LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 130 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LA8153LF to view detailed technical specifications.
No datasheet is available for this part.