Onsemi LA8153QA-WH technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA8153QA-WH to view detailed technical specifications.
No datasheet is available for this part.