The LA8630MC-AH is a special purpose amplifier from Onsemi, packaged in a SOIC-16 lead free package. It operates over a temperature range of -20°C to 75°C. This amplifier is available in quantities of 2500 per reel, packaged in tape and reel format. It is compliant with RoHS regulations.
Onsemi LA8630MC-AH technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA8630MC-AH to view detailed technical specifications.
No datasheet is available for this part.