
This Onsemi motor driver IC operates over a temperature range of -40°C to 100°C and is packaged in a lead-free SSOP package. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum supply voltage of 14V and a minimum supply voltage of 4.5V, and can handle an output current of up to 30mA. The power dissipation of the device is 500mW.
Onsemi LB11600JV-MPB-E technical specifications.
| Package/Case | SSOP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Output Voltage | 300mV |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11600JV-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
