
Onsemi LB11620GP-H technical specifications.
| Halogen Free | Halogen Free |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 17V |
| Output Current | 25mA |
| Output Voltage | 5.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11620GP-H to view detailed technical specifications.
No datasheet is available for this part.