
Onsemi LB11660FV-TLM-E technical specifications.
| Package/Case | SSOP |
| Height | 1.3mm |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11660FV-TLM-E to view detailed technical specifications.
No datasheet is available for this part.
