The LB11660RV-W-AH is a 16-channel motor driver IC from Onsemi, operating within a temperature range of -30°C to 95°C. It has a nominal supply voltage of 12V and a maximum supply voltage of 15V. The device is packaged in a 4.4mm x 5.2mm SSOP-16 package, suitable for surface mount applications. The motor driver IC is designed for use in a variety of applications, including motor control systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 95 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi LB11660RV-W-AH
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.